2-1614972-3

Heilind Number:AMP2-1614972-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1614972-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 165R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614972-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:165 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614972-3

Detailed Description

Enhance circuit precision with this ultra-compact CPF 1206 chip resistor. Boasting a resistance of 165 ohms with a tight tolerance of 0.1%, this thin film element guarantees reliable performance. Rated for up to 150 volts, it's suitable for a wide range of applications. Measuring just 3.1 x 1.55 x 0.55 mm, it's perfect for space-constrained designs. With solder termination and surface mount installation, it offers easy integration. Trust in its high-quality construction for consistent results, making it an essential component for your electronic projects.