2-1614972-7

Heilind Number:AMP2-1614972-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1614972-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 182R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614972-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:182 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614972-7

Detailed Description

Enhance circuit performance with our precision 1206 CPF resistor, featuring a low 182Ω resistance and exceptional tolerance of 0.1%. This thin film resistor guarantees accuracy with a low temperature coefficient of 25PPM, ensuring reliable operation even in demanding environments. With a power rating of 0.125W and a rated voltage of 150V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make installation easy, while its RoHS compliance highlights our commitment to environmental responsibility. Trust in the quality and precision of our Surface Mount Resistors for your electronic projects.