2-1614973-0

Heilind Number:AMP2-1614973-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614973-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K24 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614973-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.24 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614973-0

Detailed Description

Enhance your electronic projects with our precision resistor, designed for optimal performance in surface mount applications. This CPF 1206 resistor boasts a resistance of 1.24 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. Its thin film element construction guarantees high precision, while a power rating of .125 W and a rated voltage of 150 V make it suitable for a variety of circuitry. With solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for dependable functionality in your projects.