2-1614973-1

Heilind Number:AMP2-1614973-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1614973-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K27 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614973-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.27 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614973-1

Detailed Description

Enhance circuit performance with our precision CPF 1206 thin film resistor, offering a resistance of 1.27 KΩ with a tolerance of .1%. Designed for accuracy, it boasts a low temperature coefficient of 25PPM, ensuring stable operation even in demanding environments. With a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is ideal for a wide range of applications. Measuring 3.1 x 1.55 x .55 mm, it is compact yet reliable, making it easy to integrate into your designs. Trust in its quality for consistent and precise performance.