2-1614973-4

Heilind Number:AMP2-1614973-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1614973-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614973-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614973-4

Detailed Description

Enhance circuit precision with this 1206 surface mount resistor, meticulously engineered for optimal performance. Featuring a 1.4 KΩ resistance with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable operation. The thin film element guarantees high reliability, while the solder termination type allows for easy installation on PCBs. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Compact in size at 3.1 x 1.55 x .55 mm, it's a perfect choice for space-constrained designs. Compliant with RoHS regulations, it's also environmentally friendly. Trust in this precision resistor for your electronic projects.