2-1614973-7

Heilind Number:AMP2-1614973-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1614973-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K54 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614973-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.54 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614973-7

Detailed Description

Enhance circuit performance with this precision CPF 1206 resistor. Boasting a low tolerance of 0.1% and a resistance value of 1.54 KΩ, it ensures accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, this thin film resistor is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 25PPM guarantees stability over time. Ideal for demanding electronic designs, this component is a must-have for any engineer striving for excellence in their projects.