2-1617029-0

Heilind Number:AMP2-1617029-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617029-0
ECAD Model:
3D Model

Description:

HFW1130L01M = M39016/6-132M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617029-0
Mount Type:Chassis Mount
Coil Resistance:27 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/6-132M
SKU:AMP2-1617029-0

Detailed Description

Enhance your electronic systems with the HFW1130L01M, a high-performance signal relay designed for optimal functionality. With a mount type of Chassis Mount and solder hook terminals for easy installation, this relay offers seamless integration. Boasting a coil resistance of 27 Ω and a coil voltage of 5 VDC, it ensures reliable operation. The 2 Form C, DPDT contact configuration with 2 C/O contacts allows for versatile connectivity. With a contact current rating of 2 A, it can handle moderate loads with precision. Whether in telecommunications, automotive, or industrial applications, this relay delivers consistent performance. Please note that it is not RoHS compliant. Also known as M39016/6-132M, it falls under the category of Signal & Communication Relays, a testament to its quality and functionality. Upgrade your systems with the HFW1130L01M and experience efficiency like never before.