| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617030-3 |
| Mount Type: | Socket Mount |
| Coil Resistance: | 40 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 6 VDC |
| Part Aliases: | M39016/6-223L |
| SKU: | AMP2-1617030-3 |
2-1617030-3
Specifications
Detailed Description
Enhance your signal and communication relay systems with the HFW1201F02 model, also known as M39016/6-223L. This high-performance relay features a socket mount design for easy installation, with PC pin terminations ensuring secure connectivity. Operating at 6VDC, it offers a reliable coil voltage of 6VDC and a low coil resistance of 40Ω. With a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. Rated for a contact current of 2A, it is suitable for various applications. Rest assured of its quality and compliance, as it is RoHS certified. Elevate your relay setups with this efficient and durable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||

