| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617030-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/6-116M HFW1201G01M |
| SKU: | AMP2-1617030-7 |
2-1617030-7
Specifications
Detailed Description
Enhance your circuit board with the HFW1201G01M relay, also known as M39016/6-116M. This high-performance component features 2 Form C (DPDT) contact configuration, offering 2 C/O contacts for versatile connectivity. With a coil resistance of 160 Ω and a coil voltage requirement of 12 VDC, it ensures reliable operation. The termination type of PC Pins simplifies installation, while its 2 A contact current rating supports efficient power transfer. Non-RoHS compliant, this relay is suitable for various signal and communication applications, delivering exceptional performance and durability. Upgrade your system with the HFW1201G01M for seamless functionality.

