| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617030-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/6-116P |
| SKU: | AMP2-1617030-8 |
2-1617030-8
Specifications
Detailed Description
Enhance your circuit board with the HFW1201G01P, a high-quality signal relay boasting a contact configuration of 2 Form C (DPDT) for versatile applications. With a coil resistance of 160 Ω and a coil voltage of 12 VDC, this relay ensures reliable performance under various operating conditions. Featuring 2 C/O contacts and PC pin termination, it facilitates seamless connectivity. Rated for a contact current of 2 A, it's suitable for signal and communication systems. While not ROHS compliant, its performance and durability make it a valuable component for your electronic projects. Also known as the M39016/6-116P, this relay is a must-have in your inventory.

