2-1617030-9

Heilind Number:AMP2-1617030-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617030-9
ECAD Model:
3D Model

Description:

HFW1201G02 = M39016/6-216L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617030-9
Mount Type:Printed Circuit Board
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/6-216L
SKU:AMP2-1617030-9

Detailed Description

Enhance your circuit board functionality with the HFW1201G02, a reliable relay offering 2 Form C contact configuration for versatile applications. Designed for efficient signal and communication relay operations, this component ensures seamless switching with its double-pole, double-throw (DPDT) setup and 2 C/O contact arrangement. With a coil resistance of 160 Ω and a coil voltage requirement of 12 VDC, it guarantees optimal performance. Featuring PC Pin termination for easy installation, this relay can handle a contact current rating of 2 A, making it ideal for various electronic systems. Notably, it is equivalent to the M39016/6-216L model, meeting industry standards for quality and reliability. Upgrade your product with this essential component, a must-have in the realm of signal and communication relay technology.