| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617031-1 |
| SKU: | AMP2-1617031-1 |
2-1617031-1
| Heilind Number: | AMP2-1617031-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1617031-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the HFW1201K45M relay, also known as M39016/6-109M. This high-performance component features a coil resistance of 700 Ω and operates at a coil voltage of 26.5 VDC, making it ideal for signal and communication applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. The termination type of PC Pins ensures secure and reliable connections. Rated for a contact current of 2 A, it offers efficient power handling. Non-RoHS compliant. Elevate your relay system with this reliable and durable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||

