2-1617031-5

Heilind Number:AMP2-1617031-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617031-5
ECAD Model:
3D Model

Description:

HFW1201K46P = M39016/6-209P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617031-5
Mount Type:Printed Circuit Board
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-209P
SKU:AMP2-1617031-5

Detailed Description

Introducing the HFW1201K46P, a high-performance signal relay designed for efficient circuit board mounting. Featuring a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in a variety of applications. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it offers versatile switching capabilities. The termination type of PC Pin(s) allows for easy and secure connectivity. Rated for a contact current of 2 A and an input voltage of 26.5 VDC, this relay is suitable for signal and communication systems. While not RoHS compliant, it meets stringent quality standards. Also known as M39016/6-209P, this relay is a dependable choice for your electronic projects.