2-1617033-6

Heilind Number:AMP2-1617033-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617033-6
ECAD Model:
3D Model

Description:

HFW1230G03M = M39016/6-143M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617033-6
Mount Type:Socket Mount
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Socket Pins
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/6-143M
SKU:AMP2-1617033-6

Detailed Description

Enhance your electronic systems with the HFW1230G03M, a high-performance signal relay designed for optimal functionality. With a coil resistance of 160 Ω and coil voltage of 12 VDC, this relay offers reliable operation. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance. With socket mount and socket pins termination type, installation is convenient. The contact current rating of 2 A and input voltage of 12 VDC further enhance its utility. Trust in the quality of this relay for seamless signal and communication relay applications. Please note, this product is not RoHS compliant.