| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617038-0 |
| Series: | CII HMB Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/22-009L |
| SKU: | AMP2-1617038-0 |
2-1617038-0
Specifications
Detailed Description
Introducing the HMB1201K01L, a reliable and high-performance signal relay from CII. Designed for printed circuit board mounting, this DPDT relay features 2 Form C contacts for versatile switching applications. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The contact current rating of 2 A makes it suitable for signal and communication relay tasks. With PC pin termination and military-grade construction (M39016/22-009L), this relay guarantees durability and longevity in demanding environments. Upgrade your relay system with the CII HMB Relay, the perfect choice for critical signal switching needs.

