| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617038-1 |
| Series: | CII HMB Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/22-009M |
| SKU: | AMP2-1617038-1 |
2-1617038-1
Specifications
Detailed Description
Introducing the HMB1201K01M, a high-performance relay from the CII HMB series. Designed for printed circuit board mounting, this relay features a coil resistance of 700 Ω and operates at a coil voltage of 26.5 VDC. With a contact configuration of 2 Form C (DPDT), it offers 2 C/O contacts for versatile connectivity. Termination is facilitated through PC pins, ensuring convenient installation. Rated for a contact current of 2 A, this relay is a reliable solution for signal and communication applications. While not RoHS compliant, its quality and performance make it a valuable component in various electronic systems. Also known by its alternate part number, M39016/22-009M, this relay exemplifies the precision and efficiency expected from CII products.

