| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617038-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/22-009P |
| SKU: | AMP2-1617038-2 |
2-1617038-2
Specifications
Detailed Description
Experience reliable signal switching with our HMB1201K01P relay, also known as the M39016/22-009P. Designed for seamless integration onto printed circuit boards, this high-performance component features a coil resistance of 700 Ω and operates at a coil voltage of 26.5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile connectivity options. The termination type of PC Pin(s) ensures easy installation. This RoHS-compliant relay guarantees compliance with environmental regulations. Trust in its efficiency with a contact current rating of 2 A, making it ideal for signal and communication applications.

