2-1617038-5

Heilind Number:AMP2-1617038-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617038-5
ECAD Model:
3D Model

Description:

HMB1230G01P = M39016/22-012P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617038-5
Mount Type:Chassis Mount
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/22-012P
SKU:AMP2-1617038-5

Detailed Description

Enhance your electronic systems with the HMB1230G01P, a high-performance signal relay designed for reliable operation in demanding environments. This DPDT relay features 2 Form C contact configuration, offering two normally open and two normally closed contacts for versatile switching applications. With a coil resistance of 160 Ω and a coil voltage of 12 VDC, it provides efficient control and signal switching capabilities. The chassis mount design ensures secure installation, while PC pin termination simplifies the connection process. Rated for 2 A contact current, this relay is suitable for a wide range of signal and communication applications. Its robust construction and dependable performance make it a valuable component in your electronic project. Please note that this product is not RoHS compliant.