| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617038-6 |
| Series: | CII HMB Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/22-005L |
| SKU: | AMP2-1617038-6 |
2-1617038-6
Specifications
Detailed Description
Introducing the HMB1230K01L, a high-performance CII HMB Relay designed for reliable signal and communication applications. With a durable chassis mount, this DPDT relay features 2 Form C, 2 C/O contact configuration, allowing for versatile connectivity. The coil resistance of 700 Ω and coil voltage of 26.5 VDC ensure efficient operation, while the PC Pin termination type offers easy installation. Rated for a contact current of 2 A, this relay is suitable for demanding industrial environments. Trust in its quality construction for seamless performance in your relay systems. Please note, this product is not RoHS compliant.

