2-1617038-7

Heilind Number:AMP2-1617038-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617038-7
ECAD Model:
3D Model

Description:

HMB1230K01M = M39016/22-005M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617038-7
Mount Type:Chassis Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/22-005M
SKU:AMP2-1617038-7

Detailed Description

Enhance your circuit with the HMB1230K01M, a reliable signal relay designed for optimal performance. Featuring a chassis mount configuration, it ensures secure placement in your system. The DPDT contact configuration, with 2 C/O contacts, offers versatile switching capabilities. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it guarantees efficient operation. The PC Pin termination type simplifies installation, while the 2 A contact current rating and maximum switching voltage of 28 VDC make it suitable for various applications. Trust in the quality and functionality of this relay for your signal and communication needs. Please note, this product is not RoHS compliant.