| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617038-8 |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/22-005P |
| SKU: | AMP2-1617038-8 |
2-1617038-8
Specifications
Detailed Description
Enhance your signal and communication systems with the HMB1230K01P, a high-performance relay designed for chassis mount installation. Featuring a durable construction, this relay boasts a coil resistance of 700 Ω and operates at a coil voltage of 26.5 VDC, ensuring reliable performance in demanding applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile functionality for signal routing. The termination type of PC Pin(s) facilitates easy and secure installation. Rated for a contact current of 2 A, it efficiently handles power transmission. Non-RoHS compliant, this relay is suitable for a wide range of industrial and commercial uses. Also known as the M39016/22-005P, it belongs to our extensive selection of signal and communication relays, delivering exceptional quality and performance. Upgrade your relay systems with this essential component.

