| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617039-3 |
| Series: | CII HMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 47 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 5 VDC |
| Part Aliases: | M39016/44-008M |
| SKU: | AMP2-1617039-3 |
2-1617039-3
Specifications
Detailed Description
Introducing the HMS1201S108M, a high-performance relay from the CII HMS series. Designed for use in demanding applications, this relay is built to deliver reliable and efficient operation. With a coil resistance of 47 Ω and a coil voltage of 5 VDC, it offers optimal performance. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), this relay is ideal for switching signals in electronic circuits. The termination type is PC Pin(s), allowing for easy and secure installation on printed circuit boards. With a contact current rating of 2 A, it can handle moderate power loads with ease. While not RoHS compliant, this relay meets stringent quality standards. Also known by its part alias M39016/44-008M, it falls under the category of Signal & Communication Relays, making it a versatile and essential component for various applications. Trust the HMS1201S108M for your relay needs, and experience superior performance and durability.

