| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617039-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 47 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 5 VDC |
| Part Aliases: | M39016/44-008P |
| SKU: | AMP2-1617039-4 |
2-1617039-4
Specifications
Detailed Description
Enhance your circuit board's functionality with the HMS1201S108P Signal Relay. Featuring a durable Printed Circuit Board mount type, this relay ensures secure installation. With a coil resistance of 47 Ω and a coil voltage of 5 VDC, it offers reliable performance. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile connectivity options. Terminate with ease using PC Pin(s), and rest assured of a 2 A contact current rating. Operating at an input voltage of 5 VDC, this relay is a dependable choice for signal and communication applications. Please note that it is not RoHS compliant. Also known as M39016/44-008P, this relay is a valuable addition to your electronic components inventory. Explore the full range of our Products, including Signal & Communication Relays, to complete your setup with precision.

