| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617039-6 |
| Series: | CII HMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 310 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/44-026L |
| SKU: | AMP2-1617039-6 |
2-1617039-6
Specifications
Detailed Description
The HMS1201S110L relay, also known as M39016/44-026L, is a reliable component in the CII HMS Relay series, designed for use in printed circuit board applications. With a coil resistance of 310 Ω and a coil voltage requirement of 12 VDC, it offers efficient operation in signal and communication systems. Featuring a 2 Form C (DPDT) contact configuration with 2 C/O contacts, it provides versatile switching capabilities. Termination is through PC Pins, ensuring secure and easy installation. With a contact current rating of 2 A, it can handle moderate power loads. While not RoHS compliant, it remains a popular choice for various industrial applications.

