2-1617039-7

Heilind Number:AMP2-1617039-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617039-7
ECAD Model:
3D Model

Description:

HMS1201S110M = M39016/44-026M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617039-7
Mount Type:Printed Circuit Board
Coil Resistance:310 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/44-026M
SKU:AMP2-1617039-7

Detailed Description

Introducing the HMS1201S110M relay, also known as the M39016/44-026M, a high-performance component designed for signal and communication applications. This DPDT relay features 2 Form C, 2 C/O contact configuration, ensuring reliable switching in your circuit. With a coil resistance of 310 Ω and a coil voltage requirement of 12 VDC, it offers efficient operation. The termination type of PC Pin(s) allows for easy installation on printed circuit boards. Rated for a contact current of 2 A, it can handle moderate power loads with ease. While not RoHS compliant, it remains a trusted choice for various industrial and electronic systems. Trust in the HMS1201S110M for seamless relay functionality in your projects.