| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HMS1201S110P |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 310 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/44-026P |
| SKU: | AMP2-1617039-8 |
HMS1201S110P
Specifications
Detailed Description
Introducing the HMS1201S110P, a high-performance signal relay designed for reliability in electronic circuits. With a contact configuration of 2 Form C (DPDT) and 2 C/O, this relay offers versatile switching capabilities. Operating at a coil voltage of 12 VDC, it ensures efficient and stable performance. The coil resistance of 310 Ω and contact current rating of 2 A make it suitable for various applications. Featuring PC Pin termination, it is easy to install on printed circuit boards. Its durable construction and compliance with RoHS regulations guarantee quality and environmental responsibility. A perfect choice for signal and communication systems, the HMS1201S110P (M39016/44-026P) is a trusted component for your project.

