| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HMS1201S111L |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1030 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/44-035L |
| SKU: | AMP2-1617039-9 |
HMS1201S111L
Specifications
Detailed Description
Experience reliable signal transmission with the HMS1201S111L, a high-performance DPDT relay suitable for a variety of applications. Featuring a contact configuration of 2 Form C, 2 C/O, and a coil voltage of 26.5 VDC, this printed circuit board-mounted relay ensures efficient operation. With a coil resistance of 1030 Ω and contact current rating of 2 A, it offers robust performance. The termination type of PC Pin(s) allows for easy installation. Compliant with RoHS standards, this relay guarantees environmentally friendly use. Also known as the M39016/44-035L, it is a dependable choice for signal and communication relay needs.

