2-1617070-7

Heilind Number:AMP2-1617070-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617070-7
ECAD Model:
3D Model

Description:

1621-C-2001 = 1600 FIXED OPERA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617070-7
Amperage:4 A
Mount Type:Studs on Side
Operation Type:Delay on Operate
Repeatability:±10%
Dimensions:2.419 x 1.79 x 1.284 in, 61.4 x 45.4 x 32.6 mm
Contact Arrangement:1 Form C, SPDT
Delay Time:2 seconds
Input Voltage:18 - 31 VDC
Control Type:External Resistor
SKU:AMP2-1617070-7

Detailed Description

Enhance your circuitry with our advanced Time Delay Relay featuring a 4A amperage capacity and Delay on Operate operation. Designed with studs on the side for easy installation, this relay offers precise repeatability with a ±10% margin. Measuring 2.419 x 1.79 x 1.284 inches (61.4 x 45.4 x 32.6 mm), it boasts a compact yet powerful 1 Form C, SPDT contact arrangement. With a delay time of 2 seconds and an input voltage range of 18-31 VDC, it delivers reliable performance in various applications. The control type is External Resistor, ensuring seamless integration. Rest assured of quality and compliance as this relay meets RoHS standards, making it a sustainable choice for your projects. Elevate your relay systems with this high-performance component.