| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617072-0 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 56 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 6 VDC |
| Part Aliases: | M39016/13-055L |
| SKU: | AMP2-1617072-0 |
2-1617072-0
Specifications
Detailed Description
Enhance your signal and communication systems with the CII 3SBC Relay, a reliable component designed for printed circuit board mounting. Featuring a coil resistance of 56 Ω and a 6VDC coil voltage, this DPDT relay offers a 2 Form C contact configuration with 2 C/O contacts, ensuring efficient signal transfer. With PC pin termination and a contact current rating of 2A, it guarantees secure connectivity. While not ROHS compliant, it is a high-quality solution for various applications. Also known as M39016/13-055L, this relay is a crucial asset for enhancing the performance of your electronic setups.

