| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617072-1 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 210 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/13-056L |
| SKU: | AMP2-1617072-1 |
2-1617072-1
Specifications
Detailed Description
Enhance your signal and communication systems with our CII 3SBC Relay, a reliable component designed for seamless integration onto printed circuit boards. With a coil resistance of 210 Ω and a coil voltage of 12 VDC, this DPDT relay offers a robust 2 Form C contact configuration, providing 2 C/O contacts for efficient connectivity. The termination type of PC Pins ensures easy installation. Rated for a contact current of 2 A, it guarantees stable performance under load. While not RoHS compliant, its quality and reliability are unmatched. Also known as the M39016/13-056L, this relay is ideal for various applications in telecommunications, industrial automation, and more. Upgrade your systems with this essential component for seamless and reliable signal relay operations.

