| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617072-2 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/13-057L 3SBC1503A2 |
| SKU: | AMP2-1617072-2 |
2-1617072-2
Specifications
Detailed Description
Enhance your signal and communication systems with the CII 3SBC Relay, a reliable component designed for Printed Circuit Board mounting. Featuring a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers a 2 Form C contact configuration with 2 C/O contacts, making it ideal for various applications. With PC Pin termination and a contact current rating of 2 A, it ensures efficient connectivity. The 26.5 VDC input voltage requirement guarantees compatibility with standard power sources. While not RoHS compliant, it is a high-quality component known by its part aliases M39016/13-057L and 3SBC1503A2. Elevate your relay systems with this reliable and durable CII 3SBC model.

