2-1617072-4

Heilind Number:AMP2-1617072-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617072-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3SBC1506A2 = M39016/13-060L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617072-4
Series:CII 3SBC Relay
Mount Type:Panel Mount
Coil Resistance:1350 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/13-060L
SKU:AMP2-1617072-4

Detailed Description

The CII 3SBC Relay is a reliable component designed for panel mount installation, offering seamless integration into electronic systems. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. Featuring a 2 Form C, DPDT contact configuration with 2 C/O terminals, this relay facilitates versatile connectivity. The solder hook terminals make for easy and secure installation. With a contact current rating of 2 A and an input voltage of 26.5 VDC, it is suitable for signal and communication applications. Though not RoHS compliant, this high-quality relay, also known as M39016/13-060L, guarantees performance and durability in various settings. Explore our range of Products, Relays, and Signal & Communication Relays for more options.