| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617072-6 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 210 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/13-056M |
| SKU: | AMP2-1617072-6 |
2-1617072-6
Specifications
Detailed Description
Introducing the CII 3SBC Relay, a reliable component for your printed circuit board applications. With a coil resistance of 210 Ω and a coil voltage of 12 VDC, this DPDT relay features a 2 Form C contact configuration, providing 2 C/O contacts for efficient signal switching. Termination is made easy with PC Pin(s), ensuring secure connections. Rated for 2 A contact current, this relay is designed for precise control in your electronic systems. While not RoHS compliant, its performance and quality match the industry standards. Also known as M39016/13-056M, this relay is a vital part of the Signal & Communication Relay category. Trust in its functionality for seamless operation in various applications.

