| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617072-9 |
| Series: | CII 3SBC Relay |
| Mount Type: | Panel Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/13-060M |
| SKU: | AMP2-1617072-9 |
2-1617072-9
Specifications
Detailed Description
Introducing the CII 3SBC Relay, a reliable component designed for panel mount installation. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, this DPDT relay features a 2 Form C contact configuration, providing 2 C/O contacts for versatile connectivity. Terminate with ease using solder hook terminals, ensuring secure connections. Rated for a contact current of 2 A, this relay is suitable for a variety of signal and communication applications. Though not RoHS compliant, it meets stringent quality standards and is also known by the part aliases M39016/13-060M. Upgrade your relay systems with this high-performance component.

