| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617073-0 |
| Series: | CII 3SBC Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/13-072P |
| SKU: | AMP2-1617073-0 |
2-1617073-0
Specifications
Detailed Description
Enhance your signal and communication systems with the CII 3SBC Relay, a robust and reliable component designed for chassis mount installation. Boasting a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, this relay ensures efficient operation in various applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it offers versatility for switching tasks. The termination type of PC Pin(s) facilitates easy and secure connectivity. With a contact current rating of 2 A and an input voltage of 26.5 VDC, this relay delivers optimal performance. While not RoHS compliant, its quality and functionality are unmatched. Also known as the M39016/13-072P, this relay is a crucial component in ensuring seamless signal transmission in electronic systems. Elevate your relay game with this high-performance product.

