| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617073-1 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 44 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 5 VDC |
| Part Aliases: | M39016/13-073P |
| SKU: | AMP2-1617073-1 |
2-1617073-1
Specifications
Detailed Description
Introducing the CII 3SBC Relay, a high-performance signal and communication relay designed for printed circuit board mounting. This double-pole, double-throw (DPDT) relay features two changeover (C/O) contacts, making it ideal for applications requiring reliable switching. With a coil resistance of 44 Ω and a coil voltage of 5 VDC, it operates efficiently and effectively. The termination type of PC pins ensures easy and secure installation. With a contact current rating of 2 A, it can handle moderate power loads with ease. While not RoHS compliant, it offers exceptional performance and durability. Also known as M39016/13-073P, this relay is a versatile component suitable for a wide range of electronic systems and devices. Upgrade your relay solutions with the CII 3SBC for seamless and dependable operation.

