| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617073-3 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 650 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 18 VDC |
| Part Aliases: | M39016/13-077P |
| SKU: | AMP2-1617073-3 |
2-1617073-3
Specifications
Detailed Description
Introducing the CII 3SBC Relay, a versatile component designed for seamless integration onto printed circuit boards. With a coil resistance of 650 Ω and a coil voltage requirement of 18 VDC, this relay offers reliable performance. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it ensures efficient signal switching. The termination type of PC Pin(s) simplifies installation, while the contact current rating of 2 A supports various applications. Non-RoHS compliant, this relay, also known as M39016/13-077P, is a crucial component in signal and communication relay systems. Choose the CII 3SBC for dependable and efficient relay operations.

