| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617073-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/13-078P |
| SKU: | AMP2-1617073-4 |
2-1617073-4
Specifications
Detailed Description
Easily integrate signal relay M39016/13-078P into your circuit board with its PC pin termination type. This high-performance component features a coil resistance of 1350 Ω and operates at a coil voltage of 26.5 VDC, ensuring reliable function in your system. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatility in signal switching applications. The relay has a contact current rating of 2 A, suitable for handling moderate loads. While not RoHS compliant, it remains a dependable choice for signal and communication relay needs. Upgrade your assembly with this quality component.

