2-1617073-6

Heilind Number:AMP2-1617073-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617073-6
ECAD Model:
3D Model

Description:

3SBC2027A2 = M39016/13-082P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617073-6
Mount Type:Plain Case
Coil Resistance:2245 Ω
Coil Voltage:36 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:36 VDC
Part Aliases:M39016/13-082P
SKU:AMP2-1617073-6

Detailed Description

Enhance your circuitry with this high-performance signal relay, featuring a Plain Case mount type for easy installation. With a coil resistance of 2245 Ω and a coil voltage of 36 VDC, it ensures reliable operation in various applications. Its 2 Form C, DPDT contact configuration, with 2 C/O contact arrangement, offers versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 2 A make it suitable for handling moderate power loads. Termination is facilitated through PC Pin(s), ensuring secure connectivity. While not RoHS compliant, its exceptional quality and compatibility make it a valuable component in electronic assemblies. Also known by the part alias M39016/13-082P, this relay is a key player in the Products, Relays, Signal & Communication Relays category. Elevate your projects with its dependable performance and durable construction.