| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617073-8 |
| Mount Type: | Panel Mount |
| Coil Resistance: | 44 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 5 VDC |
| Part Aliases: | M39016/13-093P |
| SKU: | AMP2-1617073-8 |
2-1617073-8
Specifications
Detailed Description
Enhance your circuitry with our Panel Mount Signal Relay, designed for efficient power management. With a low coil resistance of 44 Ω and a coil voltage of 5 VDC, this relay ensures reliable performance. Its 2 Form C DPDT contact configuration offers versatile switching capabilities, while the solder hook terminals provide secure connectivity. Rated for 2 A contact current, this relay is suitable for various applications. While not RoHS compliant, it guarantees high-quality operation. Also known as M39016/13-093P, this relay is a must-have for your electronic projects.

