2-1617076-1

Heilind Number:AMP2-1617076-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617076-1
ECAD Model:
3D Model

Description:

3SBH1201A2 = M39016/53-012L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617076-1
Series:CII 3SBH Relay
Mount Type:Printed Circuit Board
Coil Resistance:720 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/53-012L
SKU:AMP2-1617076-1

Detailed Description

Introducing the CII 3SBH Relay, a versatile component designed for reliable signal and communication applications. This high-performance relay features a 4 Form C contact configuration, providing 4 PDT (4 C/O) contacts for seamless connectivity. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The termination type of PC Pin(s) offers easy installation on printed circuit boards. Rated for a contact current of 2 A, it guarantees robust performance in demanding environments. Although not RoHS compliant, its quality and durability make it a dependable choice for a variety of industrial and electronic systems. Also known as the M39016/53-012L, this relay is a key component in enhancing the functionality and reliability of your electronic designs. Explore the full range of our products and discover the perfect solution for your relay needs.