| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617076-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1040 Ω |
| Coil Voltage: | 36 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 36 VDC |
| Part Aliases: | M39016/14-015M |
| SKU: | AMP2-1617076-2 |
2-1617076-2
Specifications
Detailed Description
Enhance your circuitry with the 2-1617076-2 Signal Relay, a high-performance component designed for seamless integration on printed circuit boards. This relay features a coil resistance of 1040 Ω and operates at a coil voltage of 36 VDC, ensuring reliable and efficient signal transmission. With a contact configuration of 4 Form C (4PDT, 4 C/O), it offers versatile connectivity options for your applications. The termination type of PC Pin(s) simplifies installation, while the 2 A contact current rating guarantees robust performance. Trusted for its quality and precision, this relay is a essential addition to any electronic setup. Please note that it is not RoHS compliant. Also known as M39016/14-015M, this relay falls under the Signal & Communication Relays category of products. Elevate your relay system with this advanced component.

