| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617076-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 280 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 18 VDC |
| Part Aliases: | M39016/53-008M |
| SKU: | AMP2-1617076-4 |
2-1617076-4
Specifications
Detailed Description
Enhance your signal and communication systems with our advanced 4PDT relay. Designed for seamless integration onto printed circuit boards, this high-performance component features a coil resistance of 280 Ω and operates at an efficient 18 VDC. With 4 C/O contact configuration, it offers versatile switching capabilities for your applications. The termination via PC pins ensures secure and stable connectivity. Meeting stringent quality standards, this relay guarantees reliable performance in demanding environments. Upgrade your relay systems with this essential component for enhanced signal transmission efficiency.

