| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617076-5 |
| Series: | CII 3SBH Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/53-011M |
| SKU: | AMP2-1617076-5 |
2-1617076-5
Specifications
Detailed Description
Enhance your electronic systems with the CII 3SBH Relay, a powerful component designed for reliable signal and communication applications. Featuring a chassis mount for secure installation, this relay offers 4 Form C contact configuration, providing 4PDT 4 C/O functionality for versatile connectivity. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation, while solder hook terminals guarantee easy and durable connections. This high-quality relay is RoHS compliant, meeting environmental standards, and is also known by the part alias M39016/53-011M. Trust in its 2A contact current rating and robust construction to optimize performance in your projects.

