2-1617076-6

Heilind Number:AMP2-1617076-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617076-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3SBH1231A2 = M39016/53-012M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617076-6
Series:CII 3SBH Relay
Mount Type:Printed Circuit Board
Coil Resistance:720 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/53-012M
SKU:AMP2-1617076-6

Detailed Description

Introducing the CII 3SBH Relay, a reliable component for your electronic applications. Designed for Printed Circuit Board mounting, this high-quality relay features a coil resistance of 720 Ω and operates at a coil voltage of 26.5 VDC. With a 4 Form C contact configuration (4PDT, 4 C/O), it offers versatile switching capabilities. The termination type is PC Pin(s), ensuring easy installation. Rated for a contact current of 2 A, it provides efficient performance. While not RoHS compliant, it meets stringent industry standards for quality and reliability. Also known by its part alias M39016/53-012M, this relay is a valuable addition to the Signal & Communication Relays category. Trust in its performance for your next project.