2-1617076-7

Heilind Number:AMP2-1617076-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617076-7
ECAD Model:
3D Model

Description:

3SBH1244A2 = M39016/54-011L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617076-7
Mount Type:Chassis Mount
Coil Resistance:720 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/54-011L
SKU:AMP2-1617076-7

Detailed Description

Enhance your electronic systems with the 2-1617076-7, a cutting-edge Chassis Mount relay designed for optimal performance. Featuring a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, this relay offers reliable and efficient operation. With a contact configuration of 4 Form C (4PDT, 4 C/O), it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures compatibility with a wide range of applications. Equipped with solder hook terminals for easy installation, this relay is perfect for signal and communication systems. With a contact current rating of 2 A and input voltage of 26.5 VDC, it delivers consistent and high-quality performance. While not RoHS compliant, it meets stringent industry standards for quality and reliability. Also known as M39016/54-011L, this relay falls under the category of Signal & Communication Relays, making it an essential component for your electronic projects. Elevate your systems with the 2-1617076-7 Chassis Mount relay.