| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617076-8 |
| Series: | CII 3SBH Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/54-012L |
| SKU: | AMP2-1617076-8 |
2-1617076-8
Specifications
Detailed Description
Introducing the CII 3SBH Relay, a reliable solution for signal and communication applications. Designed for seamless integration onto printed circuit boards, this relay boasts a 4 Form C contact configuration, offering 4 C/O (4PDT) contact arrangement for versatile connectivity. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The termination type of PC Pins facilitates easy installation. Rated for a contact current of 2 A, it meets the demands of various electronic systems. While not RoHS compliant, it's a trusted component with the part aliases M39016/54-012L. Upgrade your relay systems with this high-performance component.

