| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617108-0 |
| Series: | CII HS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 850 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP2-1617108-0 |
2-1617108-0
Specifications
Detailed Description
The HS-12B relay, part of the CII HS Relay series, is a reliable component for signal and communication applications. Designed for easy integration onto printed circuit boards, it features a coil resistance of 850 Ω and operates at a coil voltage of 12 VDC. With a versatile 2 Form C (DPDT) contact configuration, offering 2 C/O contacts, it can handle a maximum switching voltage of 28 VDC. Termination is facilitated through PC pins, ensuring secure connectivity. This high-quality relay is rated for a contact current of 1 A, making it suitable for a range of electronic systems. Please note, it is not RoHS compliant. Upgrade your relay setup with the efficiency and performance of the HS-12B.

