| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617108-4 |
| Series: | CII HS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP2-1617108-4 |
2-1617108-4
Specifications
Detailed Description
The CII HS Relay, also known as HS-5B, is a high-performance component designed for reliable signal and communication applications. With a Printed Circuit Board mount type and PC Pin termination, it offers easy installation and secure connection. The DPDT contact configuration, featuring 2 Form C (2 C/O) contacts, ensures versatile switching capabilities. Operating at a coil voltage of 5 VDC with a low resistance of 100 Ω, this relay delivers efficient performance. It has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for various electronic systems. While not RoHS compliant, its high-quality construction and durability guarantee long-lasting functionality. Upgrade your relay system with the CII HS Relay for seamless and dependable signal processing.

