| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PRMAC-12X |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP2-1617109-6 |
PRMAC-12X
Specifications
Detailed Description
Enhance your circuit board with the PRMAC-12X, a reliable and efficient signal relay designed for industrial applications. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, it ensures optimal performance. Featuring a compact 2 Form C DPDT contact configuration, with 2 C/O contacts, it offers versatile connectivity options. Its maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for a wide range of signal and communication systems. With PC Pin termination type, it's easy to install and secure. While not RoHS compliant, its quality and durability are unmatched, making it a valuable addition to your electronic components lineup. Elevate your projects with the PRMAC-12X signal relay.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||

